There are no models available for this part yet.
Overview of 16YXG3900MRK12.5X40 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470IM5X-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 -40 to 85 | |
LP3470M5X-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP2985AIM5X-4.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125 |
CAD Models for 16YXG3900MRK12.5X40 by Rubycon Corporation
Part Data Attributes for 16YXG3900MRK12.5X40 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
3350 mA
|
Series
|
YXG
|
Terminal Pitch
|
5 mm
|
Alternate Parts for 16YXG3900MRK12.5X40
This table gives cross-reference parts and alternative options found for 16YXG3900MRK12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG3900MRK12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-160ETD392MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16YXG3900MRK12.5X40 vs EKY-160ETD392MK40S |
NRE-HL392M16V12.5X40SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | 16YXG3900MRK12.5X40 vs NRE-HL392M16V12.5X40SPF |
16YXH3900MEFCG412.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 16YXG3900MRK12.5X40 vs 16YXH3900MEFCG412.5X40 |
16YXH3900MCC12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16YXG3900MRK12.5X40 vs 16YXH3900MCC12.5X40 |
16YXH3900MCA12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16YXG3900MRK12.5X40 vs 16YXH3900MCA12.5X40 |
NRE-HL392M16V12.5X40SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | 16YXG3900MRK12.5X40 vs NRE-HL392M16V12.5X40SP7.5LLF |
UHE1C392MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16YXG3900MRK12.5X40 vs UHE1C392MHD |
16YXG3900MEFCCC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3900MRK12.5X40 vs 16YXG3900MEFCCC12.5X40 |
KGM1C392M1340 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF | Gemmy Electronics Co Ltd | 16YXG3900MRK12.5X40 vs KGM1C392M1340 |
NRE-HL392M16V12.5X40F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | 16YXG3900MRK12.5X40 vs NRE-HL392M16V12.5X40F1F |