16YXA6800MEFCRX16X31.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,

Overview of 16YXA6800MEFCRX16X31.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for 16YXA6800MEFCRX16X31.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16YXA6800MEFCRX16X31.5 by Rubycon Corporation

16YXA6800MEFCRX16X31.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1900 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 16YXA6800MEFCRX16X31.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,
    VS

Alternate Parts for 16YXA6800MEFCRX16X31.5

This table gives cross-reference parts and alternative options found for 16YXA6800MEFCRX16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXA6800MEFCRX16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD1C688M1631MMR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Samwha Electronics 16YXA6800MEFCRX16X31.5 vs RD1C688M1631MMR
RD1C688M1631MDL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Samwha Electronics 16YXA6800MEFCRX16X31.5 vs RD1C688M1631MDL
RD1C688M1631MHR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Samwha Electronics 16YXA6800MEFCRX16X31.5 vs RD1C688M1631MHR
16YXA6800MEFCGC16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation 16YXA6800MEFCRX16X31.5 vs 16YXA6800MEFCGC16X31.5
16YXA6800MEFCRK16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation 16YXA6800MEFCRX16X31.5 vs 16YXA6800MEFCRK16X31.5
16YXA6800MEFCSG16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation 16YXA6800MEFCRX16X31.5 vs 16YXA6800MEFCSG16X31.5
RD1C688M1631MQR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Samwha Electronics 16YXA6800MEFCRX16X31.5 vs RD1C688M1631MQR
16YXA6800MEFCCE16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation 16YXA6800MEFCRX16X31.5 vs 16YXA6800MEFCCE16X31.5
RD1C688M1631MJL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Samwha Electronics 16YXA6800MEFCRX16X31.5 vs RD1C688M1631MJL
16YXA6800MEFCRI16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation 16YXA6800MEFCRX16X31.5 vs 16YXA6800MEFCRI16X31.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16YXA6800MEFCRX16X31.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16YXA6800MEFCRX16X31.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 16YXA6800MEFCRX16X31.5 would you like to use for your alert(s)?
  • Please alert me when 16YXA6800MEFCRX16X31.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16YXA6800MEFCRX16X31.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16YXA6800MEFCRX16X31.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16YXA6800MEFCRX16X31.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16YXA6800MEFCRX16X31.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16YXA6800MEFCRX16X31.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: