16WXA4700MRX18X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,

Overview of 16WXA4700MRX18X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for 16WXA4700MRX18X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16WXA4700MRX18X20 by Rubycon Corporation

16WXA4700MRX18X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1330 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 16WXA4700MRX18X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
    VS

Alternate Parts for 16WXA4700MRX18X20

This table gives cross-reference parts and alternative options found for 16WXA4700MRX18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16WXA4700MRX18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
URZ1C472MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, Nichicon Corporation 16WXA4700MRX18X20 vs URZ1C472MHD1CV
16WXA4700M18X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 16WXA4700MRX18X20 vs 16WXA4700M18X20
EEUFK1C472SB Aluminum Electrolytic Capacitor, Aluminum (wet), Panasonic Electronic Components 16WXA4700MRX18X20 vs EEUFK1C472SB
UPA1C472MHD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF Nichicon Corporation 16WXA4700MRX18X20 vs UPA1C472MHD6TN
16WXA4700MEFCRK18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, Rubycon Corporation 16WXA4700MRX18X20 vs 16WXA4700MEFCRK18X20
URZ1C472MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, Nichicon Corporation 16WXA4700MRX18X20 vs URZ1C472MHD1AA
16WXA4700MCA18X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 16WXA4700MRX18X20 vs 16WXA4700MCA18X20
EKRG160ELL472MM20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 16WXA4700MRX18X20 vs EKRG160ELL472MM20S
EKRG160EC3472MM20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, Chemi-Con 16WXA4700MRX18X20 vs EKRG160EC3472MM20S
16WXA4700MEFCGC18X20 CAP ALUM 4700UF 20% 16V RADIAL Rubycon Corporation 16WXA4700MRX18X20 vs 16WXA4700MEFCGC18X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16WXA4700MRX18X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16WXA4700MRX18X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 16WXA4700MRX18X20 would you like to use for your alert(s)?
  • Please alert me when 16WXA4700MRX18X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16WXA4700MRX18X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16WXA4700MRX18X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16WXA4700MRX18X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16WXA4700MRX18X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16WXA4700MRX18X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: