Part Details for 16WA6800MCE18X25 by Rubycon Corporation
Overview of 16WA6800MCE18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16WA6800MCE18X25
16WA6800MCE18X25 CAD Models
16WA6800MCE18X25 Part Data Attributes
|
16WA6800MCE18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16WA6800MCE18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.088 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 16WA6800MCE18X25
This table gives cross-reference parts and alternative options found for 16WA6800MCE18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16WA6800MCE18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235B682M016XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | 16WA6800MCE18X25 vs 235B682M016XX |
SG1C688M18035SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT | Samwha Electronics | 16WA6800MCE18X25 vs SG1C688M18035SS |
USL1C682M1631BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | 16WA6800MCE18X25 vs USL1C682M1631BB |
SMQ16VB682M16X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 16WA6800MCE18X25 vs SMQ16VB682M16X25LL |
B41004A4688M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 16WA6800MCE18X25 vs B41004A4688M000 |
URS1C682MHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 16WA6800MCE18X25 vs URS1C682MHA |
NRSA682M16V18X36C(.200) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 16WA6800MCE18X25 vs NRSA682M16V18X36C(.200) |
16PK682MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16WA6800MCE18X25 vs 16PK682MCC16X25 |
UVK1C682MHR1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 16WA6800MCE18X25 vs UVK1C682MHR1TN |
16VB6800M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 16WA6800MCE18X25 vs 16VB6800M |