16VC-WNQ
CommScope Inc
Description: RF/Microwave Antenna, 2500MHz Min, 2686MHz Max, 16.4dB Gain

Overview of 16VC-WNQ by CommScope Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
HSP43216VC-52Z Renesas Electronics Corporation Halfband Filter
HSP43216VC-52 Renesas Electronics Corporation Halfband Filter

CAD Models for 16VC-WNQ by CommScope Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16VC-WNQ by CommScope Inc

16VC-WNQ
CommScope Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COMMSCOPE INC
Reach Compliance Code
unknown
Additional Feature
IT CAN ALSO BE OPERATED FROM 2150 TO 2163 MHZ
Gain
16.4 dB
Omnidirectional
YES
Operating Frequency-Max
2686 MHz
Operating Frequency-Min
2500 MHz
Polarization
LINEAR VERTICAL
RF/Microwave Device Type
ANTENNA-OTHER
Transmission Power-Max
800 W
VSWR-Max
1.35
Want to compare parts?
  1. 16VC-WNQ
    CommScope Inc
    RF/Microwave Antenna, 2500MHz Min, 2686MHz Max, 16.4dB Gain
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16VC-WNQ by CommScope Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16VC-WNQ by CommScope Inc

Select Manufacturer
Which Manufacturer of 16VC-WNQ would you like to use for your alert(s)?
  • Please alert me when 16VC-WNQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16VC-WNQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16VC-WNQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16VC-WNQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16VC-WNQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16VC-WNQ by CommScope Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: