Part Details for 16USC22000MSN22X45 by Rubycon Corporation
Overview of 16USC22000MSN22X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16USC22000MSN22X45
16USC22000MSN22X45 CAD Models
16USC22000MSN22X45 Part Data Attributes
|
16USC22000MSN22X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16USC22000MSN22X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.7799 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4520 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 16USC22000MSN22X45
This table gives cross-reference parts and alternative options found for 16USC22000MSN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16USC22000MSN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX223M016H452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 16USC22000MSN22X45 vs 380LX223M016H452 |
NRLM223M16V22X45F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 16USC22000MSN22X45 vs NRLM223M16V22X45F |
ECOS1CP223BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 16USC22000MSN22X45 vs ECOS1CP223BA |
NRLR223M16V22X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 16USC22000MSN22X45 vs NRLR223M16V22X45SF |
16USC22000MEFCSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 16USC22000MSN22X45 vs 16USC22000MEFCSN22X45 |
16USC22000MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 16USC22000MSN22X45 vs 16USC22000MOOESN22X45 |
ECEC1CP223BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 16USC22000MSN22X45 vs ECEC1CP223BA |
380LX223M016H452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 16USC22000MSN22X45 vs 380LX223M016H452D |
16USG22000MEFCSN22X45 | CAP ALUM 22000UF 20% 16V SNAP-IN | Rubycon Corporation | 16USC22000MSN22X45 vs 16USG22000MEFCSN22X45 |
380LX223M016H452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 16USC22000MSN22X45 vs 380LX223M016H452A |