-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16TTS08SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
16TTS08SPBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 10 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 170 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for 16TTS08SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TTS08SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16TTS08STRR | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, SMD-220, D2PAK-3 | Vishay Intertechnologies | 16TTS08SPBF vs 16TTS08STRR |
16TTS08STRR | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | 16TTS08SPBF vs 16TTS08STRR |
VS-16TTS08STRR-M3 | Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 16TTS08SPBF vs VS-16TTS08STRR-M3 |
VS-16TTS08SPBF | Silicon Controlled Rectifier, 16 A, 800 V, SCR, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Semiconductors | 16TTS08SPBF vs VS-16TTS08SPBF |
VS-16TTS08STRL-M3 | Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 16TTS08SPBF vs VS-16TTS08STRL-M3 |
16TTS08S | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | 16TTS08SPBF vs 16TTS08S |