Part Details for 16TTS08FPPBF by International Rectifier
Overview of 16TTS08FPPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16TTS08FPPBF
16TTS08FPPBF CAD Models
16TTS08FPPBF Part Data Attributes
|
16TTS08FPPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
16TTS08FPPBF
International Rectifier
Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
kg CO2e/kg | 8.54 | |
Average Weight (mg) | 1995.93 | |
CO2e (mg) | 17045.2 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2015-06-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V2.03a | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 16TTS08FPPBF
This table gives cross-reference parts and alternative options found for 16TTS08FPPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TTS08FPPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-16TTS08FPPBF | SCR PHASE CTRL 800V 16A TO220FP | Vishay Semiconductors | 16TTS08FPPBF vs VS-16TTS08FPPBF |
16TTS08FP | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, FULL PACK-3 | Vishay Intertechnologies | 16TTS08FPPBF vs 16TTS08FP |
VS-16TTS08FP-M3 | Silicon Controlled Rectifier, 10A I(T), 800V V(DRM), | Vishay Intertechnologies | 16TTS08FPPBF vs VS-16TTS08FP-M3 |