Part Details for 16TRV3300M18X16.5 by Rubycon Corporation
Overview of 16TRV3300M18X16.5 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16TRV3300M18X16.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3542-1-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53 In Stock |
|
$1.1842 / $3.5200 | Buy Now |
DISTI #
232-16TRV3300M18X165
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.2800 / $1.3100 | Order Now |
DISTI #
V72:2272_17800548
|
Arrow Electronics | Cap Aluminum Lytic 3300uF 16V 20%( 18 X 16.5mm) SMD 1550mA 10000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1642 Container: Cut Strips | Americas - 25 |
|
$0.5775 / $1.1479 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 3300uF - 20% - 16VDC - 18mm dia x 16.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2600 / $1.8300 | Buy Now |
DISTI #
26094643
|
Verical | Cap Aluminum Lytic 3300uF 16V 20%( 18 X 16.5mm) SMD 1550mA 10000h 105°C RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1642 | Americas - 25 |
|
$0.5775 | Buy Now |
DISTI #
C1S629500300995
|
Chip1Stop | Cap Aluminum Lytic 3300uF 16V 20% (18 X 16.5mm) SMD 1550mA 10000h 105C RoHS: Compliant | 25 |
|
$1.1500 / $1.6900 | Buy Now |
Part Details for 16TRV3300M18X16.5
16TRV3300M18X16.5 CAD Models
16TRV3300M18X16.5 Part Data Attributes
|
16TRV3300M18X16.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16TRV3300M18X16.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, 7575
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.528 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 930 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for 16TRV3300M18X16.5
This table gives cross-reference parts and alternative options found for 16TRV3300M18X16.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TRV3300M18X16.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVE160ARA332MMH0S | Aluminum Electrolytic Capacitor, | Chemi-Con | 16TRV3300M18X16.5 vs EMVE160ARA332MMH0S |