-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0253
|
Newark | Poscap, tqc Series Rohs Compliant: Yes |Panasonic 16TQC47MYFT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8910 / $1.0700 | Buy Now |
DISTI #
86Y9817
|
Newark | Cap, 47Μf, 16V, 20%, 2917, Capacitance:47Μf, Voltage Rating:16V, Product Range:Poscap Tqc Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.055Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 16TQC47MYFT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.7600 | Buy Now |
DISTI #
P123511CT-ND
|
DigiKey | CAP TANT POLY 47UF 16V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6299 In Stock |
|
$0.5996 / $2.0800 | Buy Now |
DISTI #
16TQC47MYFT
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, D15, 55 mohm, 2917 [7343-14 Metric] - Tape and Reel (Alt: 16TQC47MYFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8908 / $1.0086 | Buy Now |
DISTI #
667-16TQC47MYFT
|
Mouser Electronics | Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm RoHS: Compliant | 2630 |
|
$0.8360 / $1.8800 | Buy Now |
DISTI #
70323970
|
RS | 47uF SMD Solid Polymer Tantalum Capacitor, 16 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 16TQC47MYFT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.7500 | RFQ |
|
Future Electronics | Tantalum Capacitors Polymer 47uF 16V D15 CASE 20% 0.055 Ohm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 3000Reel |
|
$1.0400 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 47uF 16V D15 CASE 20% 0.055 Ohm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant | 0 |
|
$0.8640 / $1.8090 | Buy Now |
DISTI #
16TQC47MYFT
|
TME | Capacitor: tantalum-polymer, 47uF, 16VDC, TQC, SMD, ±20%, -55÷105°C Min Qty: 1500 | 0 |
|
$1.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16TQC47MYFT
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16TQC47MYFT
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 16TQC47MYFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TQC47MYFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520W476M016ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 16TQC47MYFT vs T520W476M016ATE045 |
T543W476M016AHS0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC47MYFT vs T543W476M016AHS0457610 |
T543W476M016ATS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | 16TQC47MYFT vs T543W476M016ATS045 |
T521W476M016AME0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC47MYFT vs T521W476M016AME0457280 |
T520W476M016ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 16TQC47MYFT vs T520W476M016ATE0457280 |
T543W476M016ATE0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC47MYFT vs T543W476M016ATE0457610 |
T543W476M016ATE0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC47MYFT vs T543W476M016ATE0457640 |
T543W476M016AHE045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC47MYFT vs T543W476M016AHE045WAFL |
T543W476M016AHW0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC47MYFT vs T543W476M016AHW0457640 |
T521W476M016ATE040 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | 16TQC47MYFT vs T521W476M016ATE040 |