-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16SVPF270M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5039
|
Newark | Capacitor, 270Uf, 16V, 3.3A, Capacitance:270Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.022Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Panasonic 16SVPF270M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.5080 | Buy Now |
DISTI #
86Y9797
|
Newark | Cap, Alu Elec, Polymer, 270Uf, 16V, Smd, Capacitance:270Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.022Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPF270M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3141 |
|
$0.5950 / $1.2200 | Buy Now |
DISTI #
P16480CT-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6849 In Stock |
|
$0.4640 / $1.4300 | Buy Now |
DISTI #
16SVPF270M
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 16 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVPF270M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel |
1000 |
|
$0.3812 / $0.4313 | Buy Now |
DISTI #
86Y9797
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 16 V, ? 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 86Y9797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
3141 Partner Stock |
|
$0.5860 / $1.3400 | Buy Now |
DISTI #
667-16SVPF270M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm RoHS: Compliant | 9838 |
|
$0.4640 / $1.4300 | Buy Now |
DISTI #
V79:2366_27193729
|
Arrow Electronics | Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R RoHS: Compliant Min Qty: 209 Package Multiple: 1 Date Code: 2206 | Americas - 74980 |
|
$0.3915 / $0.4777 | Buy Now |
DISTI #
E02:0323_07196478
|
Arrow Electronics | Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks Date Code: 2449 | Europe - 2000 |
|
$0.4703 / $0.4953 | Buy Now |
DISTI #
V36:1790_11305340
|
Arrow Electronics | Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2506 | Americas - 2000 |
|
$0.4337 / $0.4579 | Buy Now |
DISTI #
V72:2272_11305340
|
Arrow Electronics | Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2336 Container: Cut Strips | Americas - 199 |
|
$0.5718 / $0.6438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPF270M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPF270M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 6.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.864 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 165 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for 16SVPF270M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SVPF270M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
16SVPF270M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 270 uF, SURFACE MOUNT, 3333, HALOGEN FREE AND ROHS COMPLIANT | 16SVPF270M vs 16SVPF270M |