Part Details for 16SVPE470M by SANYO Electric Co Ltd
Overview of 16SVPE470M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16SVPE470M
16SVPE470M CAD Models
16SVPE470M Part Data Attributes
|
16SVPE470M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16SVPE470M
SANYO Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 470 uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 12.6 mm | |
Leakage Current | 1.504 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 305 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for 16SVPE470M
This table gives cross-reference parts and alternative options found for 16SVPE470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SVPE470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16SVPE470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 16SVPE470M vs 16SVPE470M |