-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16SVPE180M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9793
|
Newark | Cap, Alu Elec, Polymer, 180Uf, 16V, Smd, Capacitance:180Μf, Voltage(Dc):16V, Capacitor Case/Packa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$0.4470 | Buy Now |
DISTI #
47AC6736
|
Newark | Cap, Alu Elec Smd, Polymer, 47Uf, 16V, Capacitance:180Μf, Voltage(Dc):16V, Capacitor Case/Package... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4780 / $0.5180 | Buy Now |
DISTI #
P16476CT-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2218 In Stock |
|
$0.4550 / $1.2500 | Buy Now |
DISTI #
86Y9793
|
Avnet Americas | Aluminum Polymer Capacitor, 180 uF, 16 V, ? 20%, Radial Can - SMD, Surface Mount - Product that come... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack |
300 Partner Stock |
|
$0.5230 / $1.2300 | Buy Now |
DISTI #
16SVPE180M
|
Avnet Americas | Aluminum Polymer Capacitor, 180 uF, 16 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Al... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4559 / $0.4968 | Buy Now |
DISTI #
667-16SVPE180M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm RoHS: Compliant | 35181 |
|
$0.4290 / $1.2600 | Buy Now |
DISTI #
70324289
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,180uF,11mohm,6.3x10mm, T&R | Panasonic Electronic Com... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | SVPE Series 16 V 180 uF Ø6.3 x 10 mm OS-CON Polymer Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel |
3500 Reel |
|
$0.4300 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 9.9mm) SMD 0.011 Ohm 4460mA 2000h 105°C T/R RoHS: Compliant |
4000 In Stock |
|
$0.4161 / $0.4902 | Buy Now |
DISTI #
65097572
|
Verical | Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 9.9mm) SMD 0.011 Ohm 4.46A 2000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4000 |
|
$0.5660 / $0.6373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPE180M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPE180M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 9.9 mm | |
Leakage Current | 0.576 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 223 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |