Part Details for 16SK100 by Diotec Electronics Corp
Overview of 16SK100 by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16SK100
16SK100 CAD Models
16SK100 Part Data Attributes
|
16SK100
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
16SK100
Diotec Electronics Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3PAC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Part Package Code | TO-247AC | |
Package Description | PLASTIC, TO-3PAC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 16SK100
This table gives cross-reference parts and alternative options found for 16SK100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SK100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS1690E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 90V V(RRM), Silicon, TO-220, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | 16SK100 vs MS1690E3 |
DSS16-01AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN | IXYS Corporation | 16SK100 vs DSS16-01AS |
DSS16-01A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Littelfuse Inc | 16SK100 vs DSS16-01A |
DSS16-01AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN | Littelfuse Inc | 16SK100 vs DSS16-01AS |