Part Details for 16SEQP180M+TSS by SANYO Electric Co Ltd
Overview of 16SEQP180M+TSS by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16SEQP180M+TSS
16SEQP180M+TSS CAD Models
16SEQP180M+TSS Part Data Attributes
|
16SEQP180M+TSS
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16SEQP180M+TSS
SANYO Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 180 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Leakage Current | 0.576 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 57.55 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16SEQP180M+TSS
This table gives cross-reference parts and alternative options found for 16SEQP180M+TSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEQP180M+TSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16SEQP180M+TSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 16SEQP180M+TSS vs 16SEQP180M+TSS |
16SEQP180M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 180 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SANYO Electric Co Ltd | 16SEQP180M+TSS vs 16SEQP180M |
16SEQP180M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 16SEQP180M+TSS vs 16SEQP180M |
16SEQP180M+3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Panasonic Electronic Components | 16SEQP180M+TSS vs 16SEQP180M+3 |
16SEQP180M+C3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 180 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 16SEQP180M+TSS vs 16SEQP180M+C3 |