-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM POLY 150UF 20% 16V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16SEPF150M+TSS by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16SEPF150M+TSS-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 16V TH Min Qty: 1500 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6003 | Buy Now |
DISTI #
16SEPF150M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 16 V, ? 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 16SEP... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5203 / $0.5670 | Buy Now |
DISTI #
667-16SEPF150M+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm RoHS: Compliant | 0 |
|
$0.5530 / $1.5000 | Order Now |
DISTI #
70324151
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,150uF,30mohm,6.3x5.5mm, T&A Box | Panasonic Electroni... more RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks | 0 |
|
$0.4780 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5370 / $0.7820 | Buy Now |
DISTI #
16SEPF150M+TSS
|
TTI | Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | Americas - 0 |
|
$0.4890 | Buy Now |
DISTI #
16SEPF150M+TSS
|
TME | Capacitor: polymer, 150uF, 16VDC, SEPF, THT, ±20%, -55÷105°C, 5000h Min Qty: 1500 | 0 |
|
$0.3670 | RFQ |
DISTI #
16SEPF150M+TSS
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: 16SEPF150M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5370 / $0.7820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPF150M+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPF150M+TSS
Panasonic Electronic Components
CAP ALUM POLY 150UF 20% 16V T/H
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Leakage Current | 0.48 mA | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 129.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16SEPF150M+TSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEPF150M+TSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
16SEPF150M+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | 16SEPF150M+TSS vs 16SEPF150M+C3 |
16SEPF150M+S | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | 16SEPF150M+TSS vs 16SEPF150M+S |
16SEPF150M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | 16SEPF150M+TSS vs 16SEPF150M+3 |