-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0198
|
Newark | Aluminium Electrolytic Capacitor, Sep Series, 39 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 16SEP39M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.5040 | Buy Now |
DISTI #
P16289-ND
|
DigiKey | CAP ALUM POLY 39UF 20% 16V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
290 In Stock |
|
$0.4040 / $1.0900 | Buy Now |
DISTI #
16SEP39M
|
Avnet Americas | Aluminum Polymer Capacitor, 39 uF, 16 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 16SEP39M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3765 / $0.4103 | Buy Now |
DISTI #
667-16SEP39M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm RoHS: Compliant | 407 |
|
$0.3890 / $1.0900 | Buy Now |
DISTI #
V36:1790_11305147
|
Arrow Electronics | Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1620mA 3000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2232 | Americas - 36 |
|
$0.3303 | Buy Now |
DISTI #
70324006
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,39uF,50mohm,6.3x6mm, Bulk | Panasonic Electronic Components 16SEP39M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks Container: Bulk |
0 Bulk |
|
$0.4750 / $0.5150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1620mA 3000h 105°C T/R RoHS: Compliant |
1009 In Stock |
|
$0.3651 / $0.4423 | Buy Now |
DISTI #
54331084
|
Verical | Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1620mA 3000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2010 | Americas - 1000 |
|
$0.4971 / $0.5204 | Buy Now |
DISTI #
69267656
|
Verical | Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1620mA 3000h 105°C T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2232 | Americas - 210 |
|
$0.4338 / $0.6875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEP39M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEP39M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Leakage Current | 0.312 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 81 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16SEP39M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEP39M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FB1C396M6L006TS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | 16SEP39M vs FB1C396M6L006TS |
FB1C396M6L006 | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | 16SEP39M vs FB1C396M6L006 |
16SEP39M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | 16SEP39M vs 16SEP39M+3 |
16SEP39M+TSS | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | 16SEP39M vs 16SEP39M+TSS |
FB1C396M6L006FS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | 16SEP39M vs FB1C396M6L006FS |