Part Details for 16RIA60PBF by International Rectifier
Overview of 16RIA60PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16RIA60PBF
16RIA60PBF CAD Models
16RIA60PBF Part Data Attributes
|
16RIA60PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
16RIA60PBF
International Rectifier
Silicon Controlled Rectifier, 35A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-48 | |
Package Description | ROHS COMPLIANT, TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for 16RIA60PBF
This table gives cross-reference parts and alternative options found for 16RIA60PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16RIA60PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N689 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 16RIA60PBF vs JAN2N689 |
JANTX2N690 | Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | 16RIA60PBF vs JANTX2N690 |
16RIA60 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | 16RIA60PBF vs 16RIA60 |
2N690 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element | Motorola Semiconductor Products | 16RIA60PBF vs 2N690 |
2N689 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Intertechnologies | 16RIA60PBF vs 2N689 |
JAN2N690 | Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | 16RIA60PBF vs JAN2N690 |
JANTX2N689 | Silicon Controlled Rectifier, 500V V(DRM), 500V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | 16RIA60PBF vs JANTX2N689 |
2N690 | 25A, 600V, SCR, TO-48 | STMicroelectronics | 16RIA60PBF vs 2N690 |
2N689 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Advanced Semiconductor Inc | 16RIA60PBF vs 2N689 |
2N689 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 16RIA60PBF vs 2N689 |