Part Details for 16RIA100 by Vishay Intertechnologies
Overview of 16RIA100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 16RIA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-16RIA100
|
Avnet Americas | Thyristor SCR 1KV 360A 3-Pin TO-48 - Rail/Tube (Alt: VS-16RIA100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$11.8354 / $15.0354 | Buy Now |
DISTI #
VS-16RIA100
|
Avnet Americas | Thyristor SCR 1KV 360A 3-Pin TO-48 - Bulk (Alt: VS-16RIA100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8354 / $15.0354 | Buy Now |
DISTI #
70078657
|
RS | THYRISTOR, POWER, MEDIUM POWER, 16 A @ 85C ON-STATE (AVG. MAX.), 1.75V, +125 | Vishay PCS 16RIA100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2600 / $8.5400 | RFQ |
Part Details for 16RIA100
16RIA100 CAD Models
16RIA100 Part Data Attributes
|
16RIA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
16RIA100
Vishay Intertechnologies
Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-48 | |
Package Description | ROHS COMPLIANT, TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 130 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 360 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |