Part Details for 16RIA10 by Vishay Intertechnologies
Overview of 16RIA10 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16RIA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16RIA10
|
Avnet Americas | Thyristor SCR 100V 360A 3-Pin TO-48 - Bulk (Alt: 16RIA10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 16RIA10
16RIA10 CAD Models
16RIA10 Part Data Attributes
|
16RIA10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
16RIA10
Vishay Intertechnologies
Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-48 | |
Package Description | ROHS COMPLIANT, TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 130 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 360 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 16RIA10
This table gives cross-reference parts and alternative options found for 16RIA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16RIA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N683 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 16RIA10 vs 2N683 |
JAN2N683 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 16RIA10 vs JAN2N683 |
16RIA10 | Silicon Controlled Rectifier, 35A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Sfernice | 16RIA10 vs 16RIA10 |
2N683 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | Central Semiconductor Corp | 16RIA10 vs 2N683 |
JANTX2N683 | Silicon Controlled Rectifier, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | 16RIA10 vs JANTX2N683 |
2N683PBF | Silicon Controlled Rectifier, 25A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA | International Rectifier | 16RIA10 vs 2N683PBF |
2N683 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Advanced Semiconductor Inc | 16RIA10 vs 2N683 |
2N683 | 25A, 100V, SCR | Motorola Mobility LLC | 16RIA10 vs 2N683 |
JAN2N683 | Silicon Controlled Rectifier, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | 16RIA10 vs JAN2N683 |
2N683 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM) | Powerex Power Semiconductors | 16RIA10 vs 2N683 |