Part Details for 16R8VAM1016LEN311C by Fenghua (HK) Electronics Ltd
Overview of 16R8VAM1016LEN311C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16R8VAM1016LEN311C
16R8VAM1016LEN311C CAD Models
16R8VAM1016LEN311C Part Data Attributes
|
16R8VAM1016LEN311C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
16R8VAM1016LEN311C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6.8uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 16R8VAM1016LEN311C
This table gives cross-reference parts and alternative options found for 16R8VAM1016LEN311C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16R8VAM1016LEN311C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400CFX6R8MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16R8VAM1016LEN311C vs 400CFX6R8MEFCCE10X16 |
26R8VAM1016RAN311P | CAP,AL2O3,6.8UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16R8VAM1016LEN311C vs 26R8VAM1016RAN311P |
RD2G685M10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 16R8VAM1016LEN311C vs RD2G685M10016 |
16R8VAM1016RAN211P | CAP,AL2O3,6.8UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16R8VAM1016LEN311C vs 16R8VAM1016RAN211P |
400BXC6R8MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | 16R8VAM1016LEN311C vs 400BXC6R8MRI10X16 |
26R8VAM1016LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8VAM1016LEN311C vs 26R8VAM1016LEN911B |
86R8VAM1016LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8VAM1016LEN311C vs 86R8VAM1016LEN011C |
16R8VAM1016RYN511M | CAP,AL2O3,6.8UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16R8VAM1016LEN311C vs 16R8VAM1016RYN511M |
B43088B9685M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6.8uF, | TDK Corporation | 16R8VAM1016LEN311C vs B43088B9685M008 |
86R8VAM1016RYN1110 | CAP,AL2O3,6.8UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16R8VAM1016LEN311C vs 86R8VAM1016RYN1110 |