16R1100GF
Littelfuse Inc
Description: PTC Resettable Fuse, 0.0037ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 16R1100GF by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 16R1100GF by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   65
RFQ

CAD Models for 16R1100GF by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 16R1100GF by Littelfuse Inc

16R1100GF
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Resistance
0.0037 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. 16R1100GF
    Littelfuse Inc
    PTC Resettable Fuse, 0.0037ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 16R1100GF

This table gives cross-reference parts and alternative options found for 16R1100GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16R1100GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16R1100GMR PTC Resettable Fuse, 0.0037ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc 16R1100GF vs 16R1100GMR
16R1100G PTC Resettable Fuse, 0.0037ohm, Through Hole Mount Littelfuse Inc 16R1100GF vs 16R1100G
Part Number Description Manufacturer Compare
16R1100GMR PTC Resettable Fuse, 0.0037ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc 16R1100GF vs 16R1100GMR
16R1100G PTC Resettable Fuse, 0.0037ohm, Through Hole Mount Littelfuse Inc 16R1100GF vs 16R1100G

Related Parts for 16R1100GF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16R1100GF by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16R1100GF by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 16R1100GF would you like to use for your alert(s)?
  • Please alert me when 16R1100GF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16R1100GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16R1100GF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16R1100GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16R1100GF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16R1100GF by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: