Part Details for 16PC120TY4 by LEDtronics Inc
Overview of 16PC120TY4 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 16PC120TY4
16PC120TY4 CAD Models
16PC120TY4 Part Data Attributes
|
16PC120TY4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
16PC120TY4
LEDtronics Inc
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
JESD-609 Code | e0 | |
Number of LEDs in Array | 6 | |
Terminal Finish | Tin/Lead (Sn/Pb) |