Part Details for 16PC120TY3-5V by LEDtronics Inc
Overview of 16PC120TY3-5V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 16PC120TY3-5V
16PC120TY3-5V CAD Models
16PC120TY3-5V Part Data Attributes
|
16PC120TY3-5V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
16PC120TY3-5V
LEDtronics Inc
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
JESD-609 Code | e0 | |
Number of LEDs in Array | 6 | |
Terminal Finish | Tin/Lead (Sn/Pb) |