16NSEV10M5X5.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT

Overview of 16NSEV10M5X5.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 16NSEV10M5X5.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16NSEV10M5X5.5 by Rubycon Corporation

16NSEV10M5X5.5
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
, 2121
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.01 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
23 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. 16NSEV10M5X5.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 16NSEV10M5X5.5

This table gives cross-reference parts and alternative options found for 16NSEV10M5X5.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16NSEV10M5X5.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16CV10NP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 SUN Electronic Industries Corporation 16NSEV10M5X5.5 vs 16CV10NP
RVG-16V100ME55U-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP TAIYO YUDEN 16NSEV10M5X5.5 vs RVG-16V100ME55U-R2
16CV10BES Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 SUN Electronic Industries Corporation 16NSEV10M5X5.5 vs 16CV10BES
RVF-16V100ME55U-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP ELNA America Inc 16NSEV10M5X5.5 vs RVF-16V100ME55U-R2
RVG-16V100ME55UN-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP TAIYO YUDEN 16NSEV10M5X5.5 vs RVG-16V100ME55UN-R2
16NEV10M5X5.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 Rubycon Corporation 16NSEV10M5X5.5 vs 16NEV10M5X5.5
16CV10BE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CAN SUN Electronic Industries Corporation 16NSEV10M5X5.5 vs 16CV10BE
UWP1C100MCR1GL Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, 5.5MML CHIP Nichicon Corporation 16NSEV10M5X5.5 vs UWP1C100MCR1GL
MV16VC10MBPE55 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 10uF, SURFACE MOUNT, 2121, CHIP Chemi-Con 16NSEV10M5X5.5 vs MV16VC10MBPE55
RVB-16V100MU-R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP ELNA America Inc 16NSEV10M5X5.5 vs RVB-16V100MU-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16NSEV10M5X5.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16NSEV10M5X5.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 16NSEV10M5X5.5 would you like to use for your alert(s)?
  • Please alert me when 16NSEV10M5X5.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16NSEV10M5X5.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16NSEV10M5X5.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16NSEV10M5X5.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16NSEV10M5X5.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16NSEV10M5X5.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: