Part Details for 16MV22HLBK+TS by SUN Electronic Industries Corporation
Overview of 16MV22HLBK+TS by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16MV22HLBK+TS
16MV22HLBK+TS CAD Models
16MV22HLBK+TS Part Data Attributes
|
16MV22HLBK+TS
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
16MV22HLBK+TS
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0007 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for 16MV22HLBK+TS
This table gives cross-reference parts and alternative options found for 16MV22HLBK+TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MV22HLBK+TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1C220KDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 16MV22HLBK+TS vs UKL1C220KDT |
USH1C220KHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16MV22HLBK+TS vs USH1C220KHD |
UTM1C220KPA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 16MV22HLBK+TS vs UTM1C220KPA1CP |
USH1C220KPA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 16MV22HLBK+TS vs USH1C220KPA1CP |
16MV22HLBK+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 16MV22HLBK+TS vs 16MV22HLBK+FA |
NLE-L220K16V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16MV22HLBK+TS vs NLE-L220K16V5X11F |
NNR220K16V5X11TRF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2.5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16MV22HLBK+TS vs NNR220K16V5X11TRF1F |
UTM1C220KPA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 16MV22HLBK+TS vs UTM1C220KPA1CC |
NNR220K16V5X11TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16MV22HLBK+TS vs NNR220K16V5X11TBNF |
16MV22HTK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 16MV22HLBK+TS vs 16MV22HTK |