Part Details for 16MV220HTK by SUN Electronic Industries Corporation
Overview of 16MV220HTK by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16MV220HTK
16MV220HTK CAD Models
16MV220HTK Part Data Attributes
|
16MV220HTK
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
16MV220HTK
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00704 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 16MV220HTK
This table gives cross-reference parts and alternative options found for 16MV220HTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MV220HTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTM1C221KHA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 16MV220HTK vs UTM1C221KHA1CP |
USH1C221KHA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 16MV220HTK vs USH1C221KHA1CP |
227RAR016K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | 16MV220HTK vs 227RAR016K |
CEKTM1C221 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 16MV220HTK vs CEKTM1C221 |
CE04W1C221KD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 16MV220HTK vs CE04W1C221KD |
UKL1C221KEDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 16MV220HTK vs UKL1C221KEDANA |
NNR221K16V10X12.5TRF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16MV220HTK vs NNR221K16V10X12.5TRF |
UKL1C221KPT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 16MV220HTK vs UKL1C221KPT |
NNR221K16V10X12.5TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16MV220HTK vs NNR221K16V10X12.5TBNF |
USH1C221KHA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 16MV220HTK vs USH1C221KHA1CC |