Part Details for 16MS7220MEFCCA8X7 by Rubycon Corporation
Overview of 16MS7220MEFCCA8X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16MS7220MEFCCA8X7
16MS7220MEFCCA8X7 CAD Models
16MS7220MEFCCA8X7 Part Data Attributes
|
16MS7220MEFCCA8X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MS7220MEFCCA8X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 145 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 16MS7220MEFCCA8X7
This table gives cross-reference parts and alternative options found for 16MS7220MEFCCA8X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MS7220MEFCCA8X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEA221M1CTA-0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | 16MS7220MEFCCA8X7 vs SEA221M1CTA-0807 |
USR1C221MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 16MS7220MEFCCA8X7 vs USR1C221MDD1CT |
SEA221M1C0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Surge Components Inc | 16MS7220MEFCCA8X7 vs SEA221M1C0807 |
SEA221M1CCC-0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | 16MS7220MEFCCA8X7 vs SEA221M1CCC-0807 |
USR1C221MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 16MS7220MEFCCA8X7 vs USR1C221MDD1TD |
USR1C221MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 16MS7220MEFCCA8X7 vs USR1C221MDD1CM |
KD7227M016R1A5G07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | 16MS7220MEFCCA8X7 vs KD7227M016R1A5G07K |
USR1C221MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16MS7220MEFCCA8X7 vs USR1C221MDD |
USR1C221MDDAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 16MS7220MEFCCA8X7 vs USR1C221MDDAA |
B41002A24227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | 16MS7220MEFCCA8X7 vs B41002A24227M000 |