There are no models available for this part yet.
Overview of 16ML39MEFC5X7 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 16ML39MEFC5X7 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-16ML39MEFC5X7
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 3049 |
|
$0.0490 / $0.3000 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 39uF - 20% - 16VDC - 5mm dia x 7mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0379 / $0.1090 | Buy Now |
CAD Models for 16ML39MEFC5X7 by Rubycon Corporation
Part Data Attributes for 16ML39MEFC5X7 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
39 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.00624 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
65 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 16ML39MEFC5X7
This table gives cross-reference parts and alternative options found for 16ML39MEFC5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ML39MEFC5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ML39MT55X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | Rubycon Corporation | 16ML39MEFC5X7 vs 16ML39MT55X7 |
16ML39MKC5X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Rubycon Corporation | 16ML39MEFC5X7 vs 16ML39MKC5X7 |
16ML39MEFCTZ5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML39MEFC5X7 vs 16ML39MEFCTZ5X7 |
16ML39MCE5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | Rubycon Corporation | 16ML39MEFC5X7 vs 16ML39MCE5X7 |
16ML39MEFCCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML39MEFC5X7 vs 16ML39MEFCCA5X7 |
16ME39SWG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | 16ML39MEFC5X7 vs 16ME39SWG |
16ML39MEFCFA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML39MEFC5X7 vs 16ML39MEFCFA5X7 |
16ML39MFA5X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML39MEFC5X7 vs 16ML39MFA5X7 |
16ML39MCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | Rubycon Corporation | 16ML39MEFC5X7 vs 16ML39MCA5X7 |
16ML39MEFCKC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML39MEFC5X7 vs 16ML39MEFCKC5X7 |