Part Details for 16ML330MEFCKC8X9 by Rubycon Corporation
Overview of 16ML330MEFCKC8X9 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ML330MEFCKC8X9
16ML330MEFCKC8X9 CAD Models
16ML330MEFCKC8X9 Part Data Attributes
|
16ML330MEFCKC8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ML330MEFCKC8X9
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 195 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16ML330MEFCKC8X9
This table gives cross-reference parts and alternative options found for 16ML330MEFCKC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ML330MEFCKC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTS1C331MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 16ML330MEFCKC8X9 vs UTS1C331MPD1CA |
SS016M0330B3F-0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | 16ML330MEFCKC8X9 vs SS016M0330B3F-0809 |
KH7337M016T1A5G09K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | 16ML330MEFCKC8X9 vs KH7337M016T1A5G09K |
UTT1C331MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 331uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 16ML330MEFCKC8X9 vs UTT1C331MPD |
16ML330MEFCCE8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML330MEFCKC8X9 vs 16ML330MEFCCE8X9 |
16ML330MEFCFA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML330MEFCKC8X9 vs 16ML330MEFCFA8X9 |
16ML330MCA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 16ML330MEFCKC8X9 vs 16ML330MCA8X9 |
SS016M0330J5FW0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | 16ML330MEFCKC8X9 vs SS016M0330J5FW0809 |
16ML330MEFCCA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML330MEFCKC8X9 vs 16ML330MEFCCA8X9 |
16ML330M8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 16ML330MEFCKC8X9 vs 16ML330M8X9 |