Part Details for 16MH510MEFC4X5 by Rubycon Corporation
Overview of 16MH510MEFC4X5 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MH510MEFC4X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-16MH510MEFC4X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC RoHS: Compliant | 3766 |
|
$0.0430 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 16VDC - 4mm dia x 5mm - -40 to 105°C RoHS: Compliant |
4205 In Stock |
|
$0.0359 / $0.1030 | Buy Now |
DISTI #
51688347
|
Verical | Cap Aluminum Lytic 10uF 16V 20%( 4 X 5mm) Radial 1.5mm 20mA 1000h 105C Bulk Min Qty: 720 Package Multiple: 240 Date Code: 1930 | Americas - 4080 |
|
$0.0722 / $0.1361 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 10uF - 20% - 16VDC - 4mm dia x 5mm - -40 to 105°C RoHS: Compliant |
4205 In Stock |
|
$0.0359 / $0.1030 | Buy Now |
Part Details for 16MH510MEFC4X5
16MH510MEFC4X5 CAD Models
16MH510MEFC4X5 Part Data Attributes
|
16MH510MEFC4X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MH510MEFC4X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16MH510MEFC4X5
This table gives cross-reference parts and alternative options found for 16MH510MEFC4X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MH510MEFC4X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMV1C100MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 16MH510MEFC4X5 vs UMV1C100MFD1CC |
UMV1C100MFD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 16MH510MEFC4X5 vs UMV1C100MFD1BB |
UMV1C100MFD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 16MH510MEFC4X5 vs UMV1C100MFD1TC |
UMV1C100MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 16MH510MEFC4X5 vs UMV1C100MFD1CM |
UMV1C100MFD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 16MH510MEFC4X5 vs UMV1C100MFD1CA |
UMV1C100MFD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 16MH510MEFC4X5 vs UMV1C100MFD1BA |
S5016M0010A5F-0405 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 16MH510MEFC4X5 vs S5016M0010A5F-0405 |