There are no models available for this part yet.
Overview of 16KEPS10BBSW by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 16KEPS10BBSW by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ7392
|
Newark | Power Line Filter, 3 Phase, 16A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 16KEPS10BBSW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$149.1900 | Buy Now | |
DISTI #
2266-16KEPS10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 16A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$147.6000 / $159.4100 | Buy Now | |
DISTI #
174-16KEPS10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 16A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$93.7500 | Buy Now | |
DISTI #
6-1609968-0
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 16A 520V Terminal Block Flange Mount - Bulk (Alt: 6-1609968-0) Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$116.1595 | Buy Now | |
DISTI #
655-16KEPS10BBSW
|
Mouser Electronics | Power Line Filters KEP 16A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$128.5000 / $148.8800 | Order Now | |
DISTI #
COR16KEPS10BBSW
|
Heilind Electronics | KEP 16A 1S HIGH PLUS SP BS WYE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | KEP 16A 1S HIGH PLUS SP BS WYE 520VAC RoHS: Compliant |
29 Partner Stock |
|
$130.4500 / $138.6700 | Buy Now | ||
DISTI #
COR16KEPS10BBSW
|
Interstate Connecting Components | KEP 16A 1S HIGH PLUS SP BS WYE | 0 |
|
Buy Now | ||
DISTI #
C1S114403930669
|
Chip1Stop | Power Line Filters RoHS: Compliant | 29 |
|
$146.0000 / $168.0000 | Buy Now | |
Master Electronics | KEP 16A 1S HIGH PLUS SP BS WYE 520VAC RoHS: Compliant |
29 Partner Stock |
|
$130.4500 / $138.6700 | Buy Now |
CAD Models for 16KEPS10BBSW by TE Connectivity
Part Data Attributes for 16KEPS10BBSW by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
CSA; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
85 mm
|
High Pot
|
100 V
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
5 mA
|
Length
|
220 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
16 A
|
Rated Voltage
|
520 V
|
Width
|
45 mm
|