Part Details for 16HNHC00G by Eaton Corporation
Overview of 16HNHC00G by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16HNHC00G
16HNHC00G CAD Models
16HNHC00G Part Data Attributes
|
16HNHC00G
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
16HNHC00G
Eaton Corporation
Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 21 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 350 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CEBEC; DIN; FEMKO; IEC; KEMA; L.R.S; NEMKO; OVE; VDE | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |