Part Details for 16FV50-FREQ/UBW2-OB/OB by Dover Corporation
Overview of 16FV50-FREQ/UBW2-OB/OB by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16FV50-FREQ/UBW2-OB/OB
16FV50-FREQ/UBW2-OB/OB CAD Models
16FV50-FREQ/UBW2-OB/OB Part Data Attributes
|
16FV50-FREQ/UBW2-OB/OB
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
16FV50-FREQ/UBW2-OB/OB
Dover Corporation
Cavity BPF, 16 Section(s) Min, 16 Section(s) Max, 500MHz Min, 2000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Additional Feature | ONE DB BANDWIDTH | |
Filter Type | CAVITY BPF | |
Frequency-Max | 2000 MHz | |
Frequency-Min | 500 MHz | |
Input Connector | BLIND MATE | |
Input/Output Impedance | 50 OHM | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 16 | |
Number of Sections-Min | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | BLIND MATE | |
VSWR | 1.5 |
Alternate Parts for 16FV50-FREQ/UBW2-OB/OB
This table gives cross-reference parts and alternative options found for 16FV50-FREQ/UBW2-OB/OB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16FV50-FREQ/UBW2-OB/OB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16FV50-FREQ/HBW1-OB/OB | Cavity BPF, 16 Section(s) Min, 16 Section(s) Max, 500MHz Min, 2000MHz Max | Dover Corporation | 16FV50-FREQ/UBW2-OB/OB vs 16FV50-FREQ/HBW1-OB/OB |
16FV50-FREQ/UBW1-OB/OB | Cavity BPF, 16 Section(s) Min, 16 Section(s) Max, 500MHz Min, 2000MHz Max | Dover Corporation | 16FV50-FREQ/UBW2-OB/OB vs 16FV50-FREQ/UBW1-OB/OB |