16EX7
Torotel Products Inc
Description: Power Transformer, 16VA

Overview of 16EX7 by Torotel Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 16EX7 by Torotel Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16EX7 by Torotel Products Inc

16EX7
Torotel Products Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOROTEL PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.35
Additional Feature
PCB MOUNTABLE
Number of Secondary Winding
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Transformer Type
POWER TRANSFORMER
VA Rating
16 VA
Want to compare parts?
  1. 16EX7
    Torotel Products Inc
    Power Transformer, 16VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16EX7 by Torotel Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16EX7 by Torotel Products Inc

Select Manufacturer
Which Manufacturer of 16EX7 would you like to use for your alert(s)?
  • Please alert me when 16EX7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16EX7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16EX7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16EX7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16EX7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16EX7 by Torotel Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: