Part Details for 16CTQ100S by International Rectifier
Overview of 16CTQ100S by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16CTQ100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 283 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-236AB | 226 |
|
$9.1200 / $12.8250 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-236AB | 18 |
|
$1.3340 / $1.4500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-236AB | 1 |
|
$13.9482 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 629 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 16CTQ100S
16CTQ100S CAD Models
16CTQ100S Part Data Attributes
|
16CTQ100S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
16CTQ100S
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, SMD-220, D2PKA-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 16CTQ100S
This table gives cross-reference parts and alternative options found for 16CTQ100S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16CTQ100S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CTQ100S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 16CTQ100S vs 16CTQ100S |
VS-16CTQ100STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | 16CTQ100S vs VS-16CTQ100STRLPBF |
16CTQ100S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 16CTQ100S vs 16CTQ100S-GT4 |
VS-16CTQ100SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | 16CTQ100S vs VS-16CTQ100SPBF |
VS-16CTQ100STRR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 16CTQ100S vs VS-16CTQ100STRR-M3 |
16CTQ100S-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 16CTQ100S vs 16CTQ100S-G |
16CTQ100S-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 16CTQ100S vs 16CTQ100S-T4 |
16CTQ100STRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PKA-3 | International Rectifier | 16CTQ100S vs 16CTQ100STRRPBF |
16CTQ100STRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 16CTQ100S vs 16CTQ100STRLPBF |
16CTQ100S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 16CTQ100S vs 16CTQ100S-GT4 |