16CPR1215D
NEXEYA
Description: DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-8/7

Overview of 16CPR1215D by NEXEYA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 16CPR1215D by NEXEYA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16CPR1215D by NEXEYA

16CPR1215D
NEXEYA
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NEXEYA
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
OUTPUT VOLTAGE IS -15V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
Input Voltage-Min
9.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-P7
Length
50.8 mm
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
10.3 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. 16CPR1215D
    NEXEYA
    DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-8/7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16CPR1215D by NEXEYA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16CPR1215D by NEXEYA

Select Manufacturer
Which Manufacturer of 16CPR1215D would you like to use for your alert(s)?
  • Please alert me when 16CPR1215D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16CPR1215D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16CPR1215D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16CPR1215D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16CPR1215D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16CPR1215D by NEXEYA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: