Part Details for 16BIW22MCA by Rubycon Corporation
Overview of 16BIW22MCA by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for 16BIW22MCA
16BIW22MCA CAD Models
16BIW22MCA Part Data Attributes
|
16BIW22MCA
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16BIW22MCA
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | BIW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | BIW |
Alternate Parts for 16BIW22MCA
This table gives cross-reference parts and alternative options found for 16BIW22MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16BIW22MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16WA22MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 16BIW22MCA vs 16WA22MFA |
R2O-16V220MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | ELNA America Inc | 16BIW22MCA vs R2O-16V220MA |
226RLS016MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Illinois Capacitor Inc | 16BIW22MCA vs 226RLS016MCC |
RE2-16V220MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 16BIW22MCA vs RE2-16V220MMA |
RA2-16V220MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | ELNA America Inc | 16BIW22MCA vs RA2-16V220MC |
RE2-16V220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | ELNA America Inc | 16BIW22MCA vs RE2-16V220M |
16BIW22MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 16BIW22MCA vs 16BIW22MKC |
16BIW22MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 16BIW22MCA vs 16BIW22MFA |
226BPS016MB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | 16BIW22MCA vs 226BPS016MB |
22/16-85555 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | TDK Epcos | 16BIW22MCA vs 22/16-85555 |