Part Details for 16AX560MEFCCC8X16 by Rubycon Corporation
Overview of 16AX560MEFCCC8X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16AX560MEFCCC8X16
16AX560MEFCCC8X16 CAD Models
16AX560MEFCCC8X16 Part Data Attributes
|
16AX560MEFCCC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16AX560MEFCCC8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2010 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 16AX560MEFCCC8X16
This table gives cross-reference parts and alternative options found for 16AX560MEFCCC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16AX560MEFCCC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLJ560MCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16AX560MEFCCC8X16 vs 16ZLJ560MCA8X16 |
LZ561M016F160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Capxon International Electronics Co Ltd | 16AX560MEFCCC8X16 vs LZ561M016F160 |
NRZJ561M16V8X16YF | Fixed Capacitor, | NIC Components Corp | 16AX560MEFCCC8X16 vs NRZJ561M16V8X16YF |
NRZJ561M16V8X16TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 16AX560MEFCCC8X16 vs NRZJ561M16V8X16TBF |
NRZJ561M16V8X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 16AX560MEFCCC8X16 vs NRZJ561M16V8X16TBSTF |
NRZJ561M16V8X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 16AX560MEFCCC8X16 vs NRZJ561M16V8X16TBNF |
16AX560MEFCFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 16AX560MEFCCC8X16 vs 16AX560MEFCFA8X16 |
NRE-AX561M16V8X16F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 16AX560MEFCCC8X16 vs NRE-AX561M16V8X16F |
16ZLJ560MT78X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | 16AX560MEFCCC8X16 vs 16ZLJ560MT78X16 |
16ZLJ560MTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | 16AX560MEFCCC8X16 vs 16ZLJ560MTA8X16 |