Part Details for 169RS by Hammond Manufacturing
Overview of 169RS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 169RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8493
|
Newark | Transformer Isolation, 60Va, 115 To 115Vac Rohs Compliant: Yes |Hammond 169RS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$60.4400 / $72.1800 | Buy Now |
DISTI #
HM4530-ND
|
DigiKey | TRANSFORMR ISOL 115 TO 115V 60VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$60.0656 / $70.7500 | Buy Now |
DISTI #
3937-169RS-ND
|
DigiKey | TRANSFORMR ISOL 115 TO 115V 60VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$104.6363 / $119.5800 | Buy Now |
DISTI #
546-169RS
|
Mouser Electronics | Power Transformers Isolation transformer, hard-wired, 115VAC, 60Hz to 115VAC, 60VA RoHS: Compliant | 0 |
|
$60.0600 / $70.3900 | Order Now |
DISTI #
71539045
|
RS | Transformer, hard wired, isolation, 115VAC to 115VAC, 60VA, 435mA | Hammond Manufacturing 169RS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.0300 / $70.2500 | RFQ |
|
Onlinecomponents.com | hard wired line isolation transformers RoHS: Compliant | 9 Factory Stock |
|
$59.6700 / $81.0500 | Buy Now |
|
Powell Electronics | ISOLATION 60VA 115 115 Min Qty: 1 | 6 |
|
$60.5800 / $70.8300 | Buy Now |
|
Master Electronics | hard wired line isolation transformers RoHS: Compliant | 9 Factory Stock |
|
$59.6700 / $81.0500 | Buy Now |
Part Details for 169RS
169RS CAD Models
169RS Part Data Attributes
|
169RS
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
169RS
Hammond Manufacturing
Power Transformer, 60VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 77.724 mm | |
Input Voltage-Nom | 115 V | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.435 A | |
Output Voltage 1 | 115 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 60 VA | |
Width | 63.5 mm |