Part Details for 169P59XXXP by Vector Electronics & Technology Inc
Results Overview of 169P59XXXP by Vector Electronics & Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
169P59XXXP Information
169P59XXXP by Vector Electronics & Technology Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 169P59XXXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B5241
|
Newark | Pcb, Punchboard, No Clad, Pattern-P, Board Type:Pcb, Punchboard, No Clad, Board Material:Epoxy Pap... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.3100 / $17.1000 | Buy Now |
DISTI #
V1124-ND
|
DigiKey | BREADBRD PREPUNCHED INSULAT NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$12.3687 / $19.3400 | Buy Now |
DISTI #
574-169P59XXXP
|
Mouser Electronics | PCBs & Breadboards 6.00 X 17 X .062 042" Hole Diameter RoHS: Compliant | 13 |
|
$12.3600 / $16.8200 | Buy Now |
DISTI #
70219547
|
RS | Protoboard, Unclad, Grid 0.1X0.1",Board 17"LX6"WX0.062"T, Hole-Dia 0.042",P, FR2 | Vector Electronic... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$15.6300 / $17.3700 | Buy Now |
|
Powell Electronics | VECTORBORD,PHENOLIC,6.0"X 17.0" Min Qty: 1 | 14 |
|
$13.1300 | Buy Now |
Part Details for 169P59XXXP
169P59XXXP CAD Models
169P59XXXP Part Data Attributes
|
169P59XXXP
Vector Electronics & Technology Inc
Buy Now
|
Compare Parts:
169P59XXXP
Vector Electronics & Technology Inc
Select a part to compare: |
Samacsys Manufacturer | VECTOR ELECTRONICS |