Part Details for 169P59-047 by Vector Electronics & Technology Inc
Overview of 169P59-047 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 169P59-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F1386
|
Newark | Pcb, Punchboard, No Clad, Pattern-P, Board Type:Pcb, Punchboard, No Clad, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:431.8Mm, External Width:152.4Mm, Board Thickness:1.194Mm, Pcb Type:Breadboard Rohs Compliant: Yes |Vector Electronics 169P59-047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$15.3800 / $23.2500 | Buy Now |
DISTI #
V1122-ND
|
DigiKey | BREADBRD PREPUNCHED INSULAT NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$16.4125 / $22.7200 | Buy Now |
DISTI #
574-169P59047
|
Mouser Electronics | PCBs & Breadboards 6 x 17 x .047 042" Hole Diameter RoHS: Compliant | 8 |
|
$18.1100 / $22.1100 | Buy Now |
DISTI #
70219544
|
RS | Protoboard, Unclad, Grid 0.1X0.1",Board 17"LX6"WX0.047"T, Hole-Dia 0.042",P, FR4 | Vector Electronics & Technology 169P59-047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$19.6500 / $21.5900 | Buy Now |