Part Details for 169P59-032 by Vector Electronics & Technology Inc
Overview of 169P59-032 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 169P59-032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F1053
|
Newark | Pcb, Punchboard, No Clad, Pattern-P, Board Type:Pcb, Punchboard, No Clad, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:431.8Mm, External Width:152.4Mm, Board Thickness:0.82Mm, Body Material:Epoxy Glassrohs Compliant: Yes |Vector Electronics 169P59-032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5900 / $22.0600 | Buy Now |
DISTI #
V1123-ND
|
DigiKey | BREADBRD PREPUNCHED INSULAT NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$15.5722 / $21.5600 | Buy Now |
DISTI #
574-169P59032
|
Mouser Electronics | PCBs & Breadboards 6.00 X 17 X .031 042" Hole Diameter RoHS: Compliant | 0 |
|
$15.5700 / $20.9600 | Order Now |
DISTI #
70219543
|
RS | Protoboard, Unclad, Grid 0.1X0.1",Board 17"LX6"WX0.032"T, Hole-Dia 0.042",P, FR4 | Vector Electronics & Technology 169P59-032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4500 / $21.9600 | RFQ |