Part Details for 169P44 by Vector Electronics & Technology Inc
Overview of 169P44 by Vector Electronics & Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 169P44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F1377
|
Newark | Pcb, Punchboard, No Clad, Pattern-P, Board Type:Pcb, Punchboard, No Clad, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:431.8Mm, External Width:114.3Mm, Board Thickness:1.57Mm, Body Material:Cem-1 Rohs Compliant: Yes |Vector Electronics 169P44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$10.8000 | Buy Now |
DISTI #
V1002-ND
|
DigiKey | BREADBRD PREPUNCHED INSULAT NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$12.3480 / $19.5300 | Buy Now |
DISTI #
574-169P44
|
Mouser Electronics | PCBs & Breadboards 4.50 X 17 X .062 042" Hole Diameter RoHS: Compliant | 5 |
|
$12.2800 / $16.8300 | Buy Now |
DISTI #
70219539
|
RS | Protoboard, Unclad, Grid 0.1X0.1", Board 17"LX4.5"WX0.062"T, Hole-Dia 0.042", P | Vector Electronics & Technology 169P44 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2000 / $16.8600 | RFQ |
|
Onlinecomponents.com | PCB - Punchboard - No Clad - Epoxy Glass Composite - 1.57mm - 431.8mm x 114.3mm. RoHS: Compliant |
4 In Stock |
|
$10.6700 / $46.9700 | Buy Now |
|
Quest Components | BREADBOARD, PREPUNCHED INSULATING NON-PLATED THROUGH HOLE (NPTH) - 0.100" (2.54MM) | 5 |
|
$17.6800 | Buy Now |