Part Details for 169E-RTX by Excelta Corporation
Overview of 169E-RTX by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1169-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3P, /Tube |
Price & Stock for 169E-RTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2827-169E-RTX-ND
|
DigiKey | TWEEZERS - .120" WIDE REPLACEABL Min Qty: 1 Lead time: 6 Weeks Container: Box |
6 In Stock |
|
$17.0952 / $19.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3400 / $18.8300 | Buy Now |
DISTI #
10233897
|
Techni-Tool, Inc. | Excelta 169E-RTX Tweezers, 0.120" Wide Replaceable Tips for 169E-RT | 0 |
|
$15.6000 | Buy Now |
DISTI #
10233897
|
TestEquity LLC | Excelta 169E-RTX Tweezers, 0.120" Wide Replaceable Tips for 169E-RT | 0 |
|
$15.6000 | Buy Now |