Part Details for 1699000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1699000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1699000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8323
|
Newark | Sld 3.5V/180/34 G Bk |Weidmuller 1699000000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2700 / $15.6200 | Buy Now |
DISTI #
1699000000-ND
|
DigiKey | TERM BLOCK HDR 26POS VERT 3.5MM Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7980 | Buy Now |
DISTI #
1699000000
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 1699000000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.4135 / $9.6923 | Buy Now |
DISTI #
470-1699000000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/26/180G 4.5SN BK BX | 0 |
|
$10.1200 / $13.5800 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 26 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant |
29 In Stock |
|
$8.6200 / $10.4400 | Buy Now |
DISTI #
1699000000
|
Avnet Abacus | Conn Shrouded Header HDR 26 POS 3.5mm Solder ST Thru-Hole (Alt: 1699000000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 26 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant |
29 In Stock |
|
$8.6200 / $10.4400 | Buy Now |