Part Details for 16982-7PG-522 by Switchcraft Conxall
Overview of 16982-7PG-522 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 16982-7PG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7408
|
Newark | Circular Connector, Plug, 7 Position Pin, Cable, Product Range:Micro-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall 16982-7PG-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $17.4200 | Buy Now |
DISTI #
SC1431-ND
|
DigiKey | CONN PLUG MALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
278 In Stock |
|
$9.9001 / $16.3800 | Buy Now |
DISTI #
502-16982-7PG-522
|
Mouser Electronics | Standard Circular Connector 7P PIN, SOLDER CABLE END RoHS: Compliant | 2 |
|
$10.7900 / $16.2800 | Buy Now |
DISTI #
70364225
|
RS | Conn, Circ., Plug, Cable End, 7 Pin, #26 Cnts, Solder, Gold Plate, Micro-Con-X | Conxall 16982-7PG-522 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8700 / $16.4400 | RFQ |
|
Onlinecomponents.com | Conn Micro-C PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Compliant |
563 In Stock |
|
$10.9500 / $16.3000 | Buy Now |
DISTI #
60919419
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2110 | Americas - 560 |
|
$15.3920 / $19.7576 | Buy Now |
DISTI #
000000000003482816
|
Sager | Standard Circular Connector 7P PIN, SOLDER CABLE END Min Qty: 100 | 0 |
|
$9.5000 / $12.1800 | Buy Now |
|
Master Electronics | Conn Micro-C PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Compliant |
563 In Stock |
|
$10.9500 / $16.3000 | Buy Now |
Part Details for 16982-7PG-522
16982-7PG-522 CAD Models
16982-7PG-522 Part Data Attributes
|
16982-7PG-522
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
16982-7PG-522
Switchcraft Conxall
CONN PLUG 7POS INLINE PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body Depth | 1.52 inch | |
Body Diameter | 0.53 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |