Part Details for 16980-5SG-522 by Switchcraft Conxall
Overview of 16980-5SG-522 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16980-5SG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4288
|
Newark | Circular Connector, Plug, 5 Position Socket, Cable, Connector Type:Circular Industrial, Product Range:Micro-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Switchcraft/conxall 16980-5SG-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $12.6500 | Buy Now |
DISTI #
SC1422-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6016 | Buy Now |
DISTI #
502-16980-5SG-522
|
Mouser Electronics | Standard Circular Connector 5P SOCKET, CRIMP CABLE END RoHS: Compliant | 0 |
|
$7.1800 / $8.8700 | Order Now |
DISTI #
70932651
|
RS | CABLE END SOCKET CRIMP, LONG BACKSHELL | Conxall 16980-5SG-522 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7100 / $11.2400 | Buy Now |
DISTI #
000000000003482780
|
Sager | Standard Circular Connector 5P SOCKET, CRIMP CABLE END Min Qty: 1 | 0 |
|
$7.1400 / $10.0300 | Buy Now |
Part Details for 16980-5SG-522
16980-5SG-522 CAD Models
16980-5SG-522 Part Data Attributes
|
16980-5SG-522
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
16980-5SG-522
Switchcraft Conxall
CONN PLUG 5POS INLINE SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |