Part Details for 169757-000 by TE Connectivity
Overview of 169757-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 169757-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCD-150-0236
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0236 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
169757-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0236 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 440 In Stock |
|
$36.4200 | Buy Now |
DISTI #
RYCD-150-0236
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0236 | 0 |
|
Buy Now | |
DISTI #
169757-000
|
Avnet Asia | SOLDER SLEEVES&SHIELD TUBING D-150-0236 (Alt: 169757-000) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Lead time: 16 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 169757-000
169757-000 CAD Models
169757-000 Part Data Attributes
|
169757-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
169757-000
TE Connectivity
0.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |