Part Details for 1697-10S by Techspray
Overview of 1697-10S by Techspray
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for 1697-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H7460
|
Newark | Vortex Duster, Aerosol, 10 Oz, Product Range:1697 Series, Dispensing Method:Aerosol, Volume:-, Weight:10Oz Rohs Compliant: Na |Techspray 1697-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6100 | Buy Now |
DISTI #
1873-1697-10S-ND
|
DigiKey | VORTEX DUSTER Min Qty: 1 Lead time: 2 Weeks Container: Can |
43 In Stock |
|
$21.1900 | Buy Now |
DISTI #
577-1697-10S
|
Mouser Electronics | Chemicals Vortex Duster 10 oz aerosol RoHS: Compliant | 0 |
|
$21.6100 | Order Now |
DISTI #
70207231
|
RS | Chemical, Cleaner, Duster, Aerosol, Wt 10Oz., Non-Flammable | TechSpray 1697-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$21.5800 / $22.4700 | Buy Now |
|
Onlinecomponents.com | Vortex Duster - Non-Flammable - Non-Ozon Depleting - 10oz Aerosol RoHS: Compliant |
59 In Stock |
|
$19.3500 / $20.5500 | Buy Now |
|
Master Electronics | Vortex Duster - Non-Flammable - Non-Ozon Depleting - 10oz Aerosol RoHS: Compliant |
59 In Stock |
|
$19.3500 / $20.5500 | Buy Now |
DISTI #
754CH697
|
Techni-Tool, Inc. | Techspray 1697-10S Vortex⢠Duster, 10 oz | 38 |
|
$21.6100 | Buy Now |
DISTI #
754CH697
|
TestEquity LLC | Techspray 1697-10S Vortex⢠Duster, 10 oz | 38 |
|
$21.6100 | Buy Now |